+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGT100DH120TG

Module: IGBT; diode/transistor; asymmetrical bridge; Urmax: 1.2kV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGT100DH120TG
TME Symbol:
APTGT100DH120TG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
asymmetrical bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
100A
Case
SP4
Electrical mounting
FASTON connectors, soldering
Gate-emitter voltage
±20V
Pulsed collector current
200A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGT100DH120TG
0 in TME stock
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.
Net price for quantities from 8 pcs - 115.91 EURGross price for quantities from 8 pcs - 139.08 EUR