+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGT150DH60TG

Module: IGBT; diode/transistor; asymmetrical bridge; Urmax: 600V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGT150DH60TG
TME Symbol:
APTGT150DH60TG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
asymmetrical bridge, NTC thermistor
Max. off-state voltage
0.6kV
Collector current
150A
Case
SP4
Electrical mounting
FASTON connectors, soldering
Gate-emitter voltage
±20V
Pulsed collector current
350A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGT150DH60TG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 153.36 USDGross price for quantities from 1 pcs - 184.02 USD