+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGT200DU60TG

Module: IGBT; transistor/transistor,common emitter; IGBT x2

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGT200DU60TG
TME Symbol:
APTGT200DU60TG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
common emitter, transistor/transistor
Topology
IGBT x2, NTC thermistor
Max. off-state voltage
0.6kV
Collector current
200A
Case
SP4
Electrical mounting
FASTON connectors, soldering
Gate-emitter voltage
±20V
Pulsed collector current
400A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGT200DU60TG
0 in TME stock
Net price for quantities from 1 pcs - 135.40 USDGross price for quantities from 1 pcs - 162.48 USD
No. of pieces (Multiplicity: 1)