+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTGT50H60RT3G

Module: IGBT; diode/transistor; single-phase diode bridge; SP3F


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGT50H60RT3G
TME Symbol:
APTGT50H60RT3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
H-bridge, NTC thermistor, single-phase diode bridge
Max. off-state voltage
0.6kV
Collector current
50A
Case
SP3F
Application
photovoltaics
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
100A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGT50H60RT3G
0 in TME stock
No. of pieces (Multiple of: 14)
Minimum order quantity: 14.
Multiple of: 14.
Net price for quantities from 14 pcs - 64.17 EURGross price for quantities from 14 pcs - 77.00 EUR