+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGT50SK170T1G

Module: IGBT; diode/transistor; buck chopper,NTC thermistor

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGT50SK170T1G
TME Symbol:
APTGT50SK170T1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, NTC thermistor
Max. off-state voltage
1.7kV
Collector current
50A
Case
SP1
Application
motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
100A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGT50SK170T1G
0 in TME stock
Net price for quantities from 17 pcs - 48.15 EURGross price for quantities from 17 pcs - 57.77 EUR
No. of pieces (Multiplicity: 17)