+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGT50SK170TG

Module: IGBT; diode/transistor; buck chopper,NTC thermistor


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGT50SK170TG
TME Symbol:
APTGT50SK170TG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper, NTC thermistor
Max. off-state voltage
1.7kV
Collector current
50A
Case
SP4
Application
motors
Electrical mounting
FASTON connectors, soldering
Gate-emitter voltage
±20V
Pulsed collector current
100A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight160 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGT50SK170TG
0 in TME stock
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.
Net price for quantities from 13 pcs - 81.49 USDGross price for quantities from 13 pcs - 97.78 USD