+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGT50TDU170PG

Module: IGBT; transistor/transistor,common emitter; IGBT x6


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGT50TDU170PG
TME Symbol:
APTGT50TDU170PG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
common emitter, transistor/transistor
Topology
IGBT x6
Max. off-state voltage
1.7kV
Collector current
50A
Case
SP6P
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
100A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGT50TDU170PG
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 206.09 EURGross price for quantities from 5 pcs - 247.31 EUR