+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX100DU120T3AG

Module: IGBT; NTC thermistor; Ic: 185A; SP3F; 576W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX100DU120T3AG
TME Symbol:
APTGX100DU120T3AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
185A
Case
SP3F
Power dissipation
576W
Gross weight180 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX100DU120T3AG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 56.78 GBPGross price for quantities from 5 pcs - 68.13 GBP