+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX100H120T3G

Module: IGBT; NTC thermistor; Ic: 155A; SP3F; 416W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX100H120T3G
TME Symbol:
APTGX100H120T3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
155A
Case
SP3F
Power dissipation
416W
Gross weight140 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX100H120T3G
0 in TME stock
Net price for quantities from 4 pcs - 71.47 EURGross price for quantities from 4 pcs - 85.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.