+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX200A120T3AG

Module: IGBT; NTC thermistor; Ic: 350A; SP3F; 980W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX200A120T3AG
TME Symbol:
APTGX200A120T3AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
350A
Case
SP3F
Power dissipation
980W
Gross weight380 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX200A120T3AG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.
Net price for quantities from 4 pcs - 93.12 EURGross price for quantities from 4 pcs - 111.75 EUR