+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX200H120G

Module: IGBT; Ic: 280A; SP6C; 682W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX200H120G
TME Symbol:
APTGX200H120G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Collector current
280A
Case
SP6C
Power dissipation
682W
Gross weight64 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX200H120G
0 in TME stock
Net price for quantities from 2 pcs - 154.45 EURGross price for quantities from 2 pcs - 185.34 EUR
No. of pieces (Multiplicity: 1)