+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

APTGX300A120D3G

Module: IGBT; Ic: 415A; D3; 1kW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX300A120D3G
TME Symbol:
APTGX300A120D3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Collector current
415A
Case
D3
Power dissipation
1kW
Gross weight200 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX300A120D3G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 150.78 EURGross price for quantities from 3 pcs - 180.93 EUR