+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX300A120TDP3EG

Module: IGBT; NTC thermistor; Ic: 300A; 1.311kW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX300A120TDP3EG
TME Symbol:
APTGX300A120TDP3EG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
300A
Power dissipation
1.311kW
Gross weight35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX300A120TDP3EG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 119.61 EURGross price for quantities from 3 pcs - 143.53 EUR