+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX300A170D3G

Module: IGBT; Ic: 385A; 1.03kW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX300A170D3G
TME Symbol:
APTGX300A170D3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Collector current
385A
Power dissipation
1.03kW
Gross weight23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX300A170D3G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 176.67 EURGross price for quantities from 2 pcs - 212.00 EUR