+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX300DU120T6G

Module: IGBT; NTC thermistor; Ic: 415A; SP6C; 1kW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX300DU120T6G
TME Symbol:
APTGX300DU120T6G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
415A
Case
SP6C
Power dissipation
1kW
Gross weight380 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX300DU120T6G
0 in TME stock
Net price for quantities from 3 pcs - 148.32 USDGross price for quantities from 3 pcs - 177.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.