+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX600A170TDP3EG

Module: IGBT; NTC thermistor; Ic: 600A; 2.272kW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX600A170TDP3EG
TME Symbol:
APTGX600A170TDP3EG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
600A
Power dissipation
2.272kW
Gross weight77 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX600A170TDP3EG
0 in TME stock
Net price for quantities from 2 pcs - 204.90 USDGross price for quantities from 2 pcs - 245.87 USD
No. of pieces (Multiplicity: 1)