+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX600SK170T6G

Module: IGBT; NTC thermistor; Ic: 750A; 1.948kW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX600SK170T6G
TME Symbol:
APTGX600SK170T6G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
750A
Power dissipation
1.948kW
Gross weight400 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX600SK170T6G
0 in TME stock
Net price for quantities from 2 pcs - 175.65 EURGross price for quantities from 2 pcs - 210.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.