+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX75A120T1G

Module: IGBT; NTC thermistor; Ic: 120A; 340W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX75A120T1G
TME Symbol:
APTGX75A120T1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
120A
Power dissipation
340W
Gross weight66 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX75A120T1G
0 in TME stock
Net price for quantities from 7 pcs - 34.06 GBPGross price for quantities from 7 pcs - 40.88 GBP
No. of pieces (Multiplicity: 1)