+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX75A170T1G

Module: IGBT; NTC thermistor; Ic: 120A; 382W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX75A170T1G
TME Symbol:
APTGX75A170T1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
120A
Power dissipation
382W
Gross weight45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX75A170T1G
0 in TME stock
Net price for quantities from 6 pcs - 47.00 EURGross price for quantities from 6 pcs - 56.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 6.
Multiplicity: 1.