+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX75A170T3AG

Module: IGBT; NTC thermistor; Ic: 145A; 524W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX75A170T3AG
TME Symbol:
APTGX75A170T3AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
145A
Power dissipation
524W
Gross weight55 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX75A170T3AG
0 in TME stock
Net price for quantities from 5 pcs - 60.60 EURGross price for quantities from 5 pcs - 72.71 EUR
No. of pieces (Multiplicity: 1)