+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX900U170D4G

Module: IGBT; Ic: 750A; 1.948kW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX900U170D4G
TME Symbol:
APTGX900U170D4G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Collector current
750A
Power dissipation
1.948kW
Gross weight44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX900U170D4G
0 in TME stock
Net price for quantities from 2 pcs - 225.62 USDGross price for quantities from 2 pcs - 270.74 USD
No. of pieces (Multiplicity: 1)