+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTLGT400A608G

Module: IPM; IGBT half-bridge; LP8; for UPS,motors,SMPS; 600V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTLGT400A608G
TME Symbol:
APTLGT400A608G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IPM
Topology
IGBT half-bridge
Case
LP8
Application
for UPS, motors, SMPS
Mounting
pin header, screw
Operating temperature
-40...85°C
Technology
Field Stop, NPT, Trench
Voltage class
600V
Frequency
45kHz
Output current
400A
Kind of output
IGBT driver
Integrated circuit features
integrated DC/DC converter
Supply voltage
  • 4.5...5.5V DC
Gross weight550 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTLGT400A608G
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Net price for quantities from 3 pcs - 346.56 EURGross price for quantities from 3 pcs - 415.87 EUR