+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | diode/transistor | |
Drain-source voltage | 1.2kV | |
Drain current | 86A | |
Case | SP6C | |
Topology | single transistor + series diode - parrallel diode | |
Electrical mounting | FASTON connectors, screw | |
On-state resistance | 0.12Ω | |
Pulsed drain current | 464A | |
Power dissipation | 3.29kW | |
Technology | POWER MOS 7® | |
Gate-source voltage | ±30V | |
Mechanical mounting | screw |