+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | PANASONIC | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Max. operating current | 2A | |
Relay variant | 1-phase | |
Mounting | PCB | |
Body dimensions | 45x24x9mm | |
Switching method | zero voltage switching | |
Leads | for PCB | |
Insulation voltage | 3kV | |
Terminal pitch | 7.62mm | |
AC contacts rating @R | 2A / 250V AC | |
Operating temperature | -30...80°C |