+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQAD551DL

Relay: solid state; SPST-NO; Ucntrl: 4÷32VDC; Icntrl: 20A; 30A; AQ-A

Manufacturer: PANASONIC

Manufacturer part number:
AQAD551DL
TME Symbol:
AQAD551DL

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
4...32V DC
Control current
20A
Max. operating current
30A
Manufacturer series
AQ-A
Relay variant
1-phase
Mounting
screw type
Body dimensions
58x40x25.5mm
Operate time
10ms
Leads
screw terminals
DC contacts rating @R
30A / 100V DC
Operating temperature
-30...80°C
Gross weight87 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQAD551DL
0 in TME stock
Net price for quantities from 60 pcs - 74.94 USDGross price for quantities from 60 pcs - 89.93 USD
No. of pieces (Multiplicity: 60)