+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQJ426V

Relay: solid state; SPST-NO; Icntrl: 50A; 25A; RF; 1-phase; 3kV

Manufacturer: PANASONIC

Manufacturer part number:
AQJ426V
TME Symbol:
AQJ426V

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control current
50A
Max. operating current
25A
Manufacturer series
RF
Relay variant
1-phase
Mounting
connectors
Body dimensions
38x28x30mm
Insulation voltage
3kV
Operating temperature
-30...80°C
Gross weight29.9 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQJ426V
0 in TME stock
Net price for quantities from 200 pcs - 20.74 EURGross price for quantities from 200 pcs - 24.88 EUR
No. of pieces (Multiplicity: 200)