+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQS221R2S

Relay: solid state; 4PST-NO; Ucntrl: 5VDC; Icntrl: 50A; 160mA; RF

Manufacturer: PANASONIC

Manufacturer part number:
AQS221R2S
TME Symbol:
AQS221R2S

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
4PST-NO
Control voltage
5V DC
Control current
50A
Max. operating current
160mA
Manufacturer series
RF
Relay variant
4-channels, PhotoMOS
Mounting
SMD
Case
SOP16
Body dimensions
10.37x4.4x2.1mm
Operate time
0.5ms
Insulation voltage
0.5kV
Terminal pitch
1.27mm
Operating temperature
-40...85°C
Gross weight0.2 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQS221R2S
0 in TME stock
Net price for quantities from 1000 pcs - 23.93 USDGross price for quantities from 1000 pcs - 28.72 USD
No. of pieces (Multiplicity: 1 000)