+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV209GAX

Relay: solid state; SPST-NO; Ucntrl: 5VDC; Icntrl: 30A; 750mA; HF


Manufacturer: PANASONIC

Manufacturer part number:
AQV209GAX
TME Symbol:
AQV209GAX

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
5V DC
Control current
30A
Max. operating current
750mA
Switched voltage
max. 1.2kV AC
Manufacturer series
HF
Relay variant
1-phase, PhotoMOS
Mounting
SMD
Case
DIP6
Body dimensions
8.8x6.4x3.6mm
Operate time
1ms
Insulation voltage
1.5kV
Terminal pitch
2.54mm
Kind of package
reel
Operating temperature
-40...85°C
Gross weight0.4 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQV209GAX
0 in TME stock
Net price for quantities from 1000 pcs - 52.46 USDGross price for quantities from 1000 pcs - 62.95 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.