+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV210EH

Relay: solid state; Icntrl max: 3mA; 130mA; max.350VAC; max.350VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQV210EH
TME Symbol:
AQV210EH

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
0.13A
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
AQV21
Relay variant
1-phase, PhotoMOS
On-state resistance
23Ω
Mounting
THT
Case
DIP6
Body dimensions
8.8x6.4x3.9mm
Operate time
0.7ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.446 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQV210EH
0 in TME stock
Net price for quantities from 1 pcs - 5.06 EURGross price for quantities from 1 pcs - 6.07 EUR
Net price for quantities from 5 pcs - 4.45 EURGross price for quantities from 5 pcs - 5.33 EUR
Net price for quantities from 25 pcs - 3.81 EURGross price for quantities from 25 pcs - 4.57 EUR
Net price for quantities from 100 pcs - 3.17 EURGross price for quantities from 100 pcs - 3.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs