+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | solid state | |
Control current max. | 3mA | |
Max. operating current | 0.13A | |
Switched voltage | max. 350V AC, max. 350V DC | |
Relay variant | 1-phase, PhotoMOS | |
On-state resistance | 23Ω | |
Case | DIP6 | |
Body dimensions | 8.8x6.4x3.4mm | |
Operate time | 0.7ms | |
Operating temperature | -40...85°C |