+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | ||
Type of relay | solid state | ||
Control current max. | 3mA | ||
Max. operating current | 80mA | ||
Switched voltage | max. 40V AC, max. 40V DC | ||
Relay variant | 1-phase, PhotoMOS | ||
On-state resistance | 22Ω | ||
Case | DIP6 | ||
Body dimensions | 8.8x6.4x3.9mm | ||
Operate time | 0.1ms | ||
Operating temperature | -40...85°C |