+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV251AJ

Relay: solid state; Icntrl max: 3mA; 500mA; max.40VAC; max.40VDC

Manufacturer: PANASONIC

Manufacturer part number:
AQV251AJ
TME Symbol:
AQV251AJ

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
0.5A
Switched voltage
max. 40V AC, max. 40V DC
Manufacturer series
AQV25
Relay variant
1-phase, PhotoMOS
On-state resistance
0.6Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.8x6.4x3.4mm
Operate time
1.7ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.44 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQV251AJ
0 in TME stock
Net price for quantities from 1 pcs - 7.50 EURGross price for quantities from 1 pcs - 9.00 EUR
Net price for quantities from 5 pcs - 5.94 EURGross price for quantities from 5 pcs - 7.12 EUR
Net price for quantities from 25 pcs - 5.47 EURGross price for quantities from 25 pcs - 6.56 EUR
Net price for quantities from 100 pcs - 4.99 EURGross price for quantities from 100 pcs - 5.98 EUR
No. of pieces (Multiplicity: 1)