+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | solid state | |
Control current max. | 3mA | |
Max. operating current | 0.5A | |
Switched voltage | max. 40V AC, max. 40V DC | |
Manufacturer series | AQV25 | |
Relay variant | 1-phase, PhotoMOS | |
On-state resistance | 0.6Ω | |
Mounting | THT | |
Case | DIP6 | |
Body dimensions | 8.8x6.4x3.9mm | |
Operate time | 1.7ms | |
Operating temperature | -40...85°C |