+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV252AJ

Relay: solid state; Icntrl max: 3mA; 400mA; max.60VAC; max.60VDC

Manufacturer: PANASONIC

Manufacturer part number:
AQV252AJ
TME Symbol:
AQV252AJ

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
0.4A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
AQV25
Relay variant
1-phase, PhotoMOS
On-state resistance
0.74Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.8x6.4x3.4mm
Operate time
1.4ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.438 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQV252AJ
0 in TME stock
Net price for quantities from 1 pcs - 7.11 EURGross price for quantities from 1 pcs - 8.54 EUR
Net price for quantities from 5 pcs - 5.65 EURGross price for quantities from 5 pcs - 6.78 EUR
Net price for quantities from 25 pcs - 5.17 EURGross price for quantities from 25 pcs - 6.21 EUR
Net price for quantities from 100 pcs - 4.88 EURGross price for quantities from 100 pcs - 5.85 EUR
No. of pieces (Multiplicity: 1)