+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV253

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 200mA; 5.5Ω


Manufacturer: PANASONIC

Manufacturer part number:
AQV253
TME Symbol:
AQV253

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
200mA
Switched voltage
max. 250V AC, max. 250V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
5.5Ω
Mounting
PCB
Case
DIP6
Body dimensions
8.8x6.4x3.9mm
Operate time
0.8ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.459 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQV253
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 8.56 USD
Packaging method by the manufacturer:
Tube = 50 pcs