+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV254H

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 150mA; 12.4Ω

Manufacturer: PANASONIC

Manufacturer part number:
AQV254H
TME Symbol:
AQV254H

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
150mA
Switched voltage
max. 400V AC, max. 400V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
12.4Ω
Mounting
PCB
Case
DIP6
Body dimensions
8.8x6.4x3.9mm
Operate time
1.8ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.445 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQV254H
111 in TME stock
Net price for quantities from 1 pcs - 5.83 GBPGross price for quantities from 1 pcs - 7.00 GBP
Net price for quantities from 5 pcs - 4.38 GBPGross price for quantities from 5 pcs - 5.25 GBP
Net price for quantities from 25 pcs - 4.03 GBPGross price for quantities from 25 pcs - 4.84 GBP
Net price for quantities from 100 pcs - 3.72 GBPGross price for quantities from 100 pcs - 4.46 GBP
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 50 pcs