+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV258A

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 20mA; 345Ω


Manufacturer: PANASONIC

Manufacturer part number:
AQV258A
TME Symbol:
AQV258A

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
20mA
Switched voltage
max. 1.5kV AC, max. 1.5kV DC
Relay variant
1-phase, PhotoMOS
On-state resistance
345Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.8x6.4x3.4mm
Operate time
0.35ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.443 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQV258A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 5 pcs - 5.60 USDGross price for quantities from 5 pcs - 6.72 USD
Net price for quantities from 10 pcs - 5.41 USDGross price for quantities from 10 pcs - 6.50 USD
Net price for quantities from 25 pcs - 5.19 USDGross price for quantities from 25 pcs - 6.23 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 500 pcs