+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV414EJ

Relay: solid state; SPST-NC; Ucntrl: 5VDC; Icntrl: 50A; 120mA; SMD


Manufacturer: PANASONIC

Manufacturer part number:
AQV414EJ
TME Symbol:
AQV414E

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NC
Control voltage
5V DC
Control current
50A
Max. operating current
120mA
Switched voltage
max. 400V AC
Relay variant
1-phase, PhotoMOS
Mounting
SMD
Case
DIP6
Body dimensions
8.8x6.4x3.6mm
Insulation voltage
5kV
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Gross weight0.4 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQV414EJ
0 in TME stock
Net price for quantities from 500 pcs - 3.31 EURGross price for quantities from 500 pcs - 3.97 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.