+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQW214

Relay: solid state; Icntrl max: 3mA; 100mA; max.400VAC; max.400VDC

Manufacturer: PANASONIC

Manufacturer part number:
AQW214
TME Symbol:
AQW214

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
0.1A
Switched voltage
max. 400V AC, max. 400V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
30Ω
Mounting
PCB
Case
DIP8
Body dimensions
9.78x6.4x3.9mm
Operate time
310µs
Operating temperature
-40...85°C
Dimensions
Gross weight0.51 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQW214
62 in TME stock
Net price for quantities from 1 pcs - 7.30 EURGross price for quantities from 1 pcs - 8.76 EUR
Net price for quantities from 5 pcs - 6.02 EURGross price for quantities from 5 pcs - 7.22 EUR
Net price for quantities from 25 pcs - 5.55 EURGross price for quantities from 25 pcs - 6.66 EUR
Net price for quantities from 100 pcs - 5.48 EURGross price for quantities from 100 pcs - 6.57 EUR
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 50 pcs