+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQW614EHJ

Relay: solid state; Icntrl max: 3mA; 100mA; max.400VAC; max.400VDC

Manufacturer: PANASONIC

Manufacturer part number:
AQW614EHJ
TME Symbol:
AQW614EHJ

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
0.1A
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
AQW61
Relay variant
1-phase, PhotoMOS
On-state resistance
26Ω
Case
DIP8
Body dimensions
9.86x6.4x3.2mm
Operate time
0.8ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.406 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQW614EHJ
0 in TME stock
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 11.27 USD
Net price for quantities from 5 pcs - 8.22 USDGross price for quantities from 5 pcs - 9.86 USD
Net price for quantities from 25 pcs - 7.51 USDGross price for quantities from 25 pcs - 9.01 USD
Net price for quantities from 100 pcs - 6.81 USDGross price for quantities from 100 pcs - 8.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.