+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY210KSJ

Relay: solid state; Icntrl max: 3mA; 120mA; max.350VAC; max.350VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQY210KSJ
TME Symbol:
AQY210KSJ

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
AQY21
Relay variant
1-phase, PhotoMOS
On-state resistance
23.5Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.3x4.4x2mm
Operate time
0.7ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.092 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQY210KSJ
972 in TME stock
Net price for quantities from 1 pcs - 5.10 EURGross price for quantities from 1 pcs - 6.12 EUR
Net price for quantities from 5 pcs - 4.06 EURGross price for quantities from 5 pcs - 4.87 EUR
Net price for quantities from 25 pcs - 3.71 EURGross price for quantities from 25 pcs - 4.45 EUR
Net price for quantities from 100 pcs - 3.48 EURGross price for quantities from 100 pcs - 4.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs