+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY212EHAXT

Relay: solid state; Icntrl max: 3mA; 550mA; max.60VAC; max.60VDC

Manufacturer: PANASONIC

Manufacturer part number:
AQY212EHAXT
TME Symbol:
AQY212EHAXT

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
550mA
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
0.85Ω
Mounting
SMT
Case
DIP4
Body dimensions
4.78x6.4x2.9mm
Operate time
1ms
Operating temperature
-40...85°C
Gross weight0.226 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY212EHAXT
0 in TME stock
Net price for quantities from 1000 pcs - 1.45 GBPGross price for quantities from 1000 pcs - 1.74 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerReel = 1 000 pcs