+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY212GH

Relay: solid state; Icntrl max: 3mA; 500mA; max.60VAC; max.60VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQY212GH
TME Symbol:
AQY212GH

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
0.5A
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
0.34Ω
Mounting
THT
Case
DIP4
Operate time
1.3ms
Operating temperature
-40...85°C
Gross weight0.199 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY212GH
0 in TME stock
Net price for quantities from 1 pcs - 4.60 GBPGross price for quantities from 1 pcs - 5.52 GBP
Net price for quantities from 5 pcs - 3.91 GBPGross price for quantities from 5 pcs - 4.70 GBP
Net price for quantities from 25 pcs - 3.45 GBPGross price for quantities from 25 pcs - 4.14 GBP
Net price for quantities from 100 pcs - 3.22 GBPGross price for quantities from 100 pcs - 3.86 GBP
Net price for quantities from 1000 pcs - 2.99 GBPGross price for quantities from 1000 pcs - 3.58 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs