+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY212GSX

Relay: solid state; Icntrl max: 3mA; 550mA; max.60VAC; max.60VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQY212GSX
TME Symbol:
AQY212GSX

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
550mA
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
0.85Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.3x4.4x2mm
Operate time
1ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.1 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY212GSX
0 in TME stock
Net price for quantities from 1000 pcs - 2.91 EURGross price for quantities from 1000 pcs - 3.49 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.