+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY212S

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 500mA; 830mΩ


Manufacturer: PANASONIC

Manufacturer part number:
AQY212S
TME Symbol:
AQY212S

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
0.5A
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
0.83Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.3x4.4x2mm
Operate time
0.65ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.085 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY212S
3878 in TME stock
Net price for quantities from 1 pcs - 5.42 EURGross price for quantities from 1 pcs - 6.51 EUR
Net price for quantities from 5 pcs - 4.04 EURGross price for quantities from 5 pcs - 4.85 EUR
Net price for quantities from 10 pcs - 3.82 EURGross price for quantities from 10 pcs - 4.59 EUR
Net price for quantities from 25 pcs - 3.58 EURGross price for quantities from 25 pcs - 4.30 EUR
Net price for quantities from 50 pcs - 3.37 EURGross price for quantities from 50 pcs - 4.03 EUR
Net price for quantities from 100 pcs - 3.19 EURGross price for quantities from 100 pcs - 3.82 EUR
Net price for quantities from 200 pcs - 3.00 EURGross price for quantities from 200 pcs - 3.61 EUR
Net price for quantities from 500 pcs - 2.77 EURGross price for quantities from 500 pcs - 3.32 EUR
Net price for quantities from 1000 pcs - 2.59 EURGross price for quantities from 1000 pcs - 3.10 EUR
Net price for quantities from 5000 pcs - 2.55 EURGross price for quantities from 5000 pcs - 3.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs