+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY221R2S

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 250mA; 800mΩ


Manufacturer: PANASONIC

Manufacturer part number:
AQY221R2S
TME Symbol:
AQY221R2S

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
250mA
Switched voltage
max. 40V AC, max. 40V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
0.8Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.3x4.4x2mm
Operate time
0.1ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.08 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY221R2S
789 in TME stock
Net price for quantities from 1 pcs - 4.66 EURGross price for quantities from 1 pcs - 5.59 EUR
Net price for quantities from 5 pcs - 3.85 EURGross price for quantities from 5 pcs - 4.61 EUR
Net price for quantities from 25 pcs - 3.54 EURGross price for quantities from 25 pcs - 4.25 EUR
Net price for quantities from 100 pcs - 3.50 EURGross price for quantities from 100 pcs - 4.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 100 pcs