+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY221R2SJ

Relay: solid state; Icntrl max: 3mA; 250mA; max.40VAC; max.40VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQY221R2SJ
TME Symbol:
AQY221R2SJ

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
250mA
Switched voltage
max. 40V AC, max. 40V DC
Manufacturer series
AQY22
Relay variant
1-phase, PhotoMOS
On-state resistance
0.8Ω
Case
SOP4
Operate time
0.1ms
Gross weight0.617 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQY221R2SJ
0 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 7.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.