+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY221R6V

Relay: solid state; SPST-NO; Ucntrl: 5VDC; Icntrl: 3A; 1A; max.30VAC


Manufacturer: PANASONIC

Manufacturer part number:
AQY221R6V
TME Symbol:
AQY221R6V

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
5V DC
Control current
3A
Max. operating current
1A
Switched voltage
max. 30V AC
Manufacturer series
RF
Relay variant
1-phase, PhotoMOS
Mounting
SMD
Case
SSOP4
Body dimensions
4.45x2.65x1.8mm
Insulation voltage
1.5kV
Terminal pitch
1.27mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQY221R6V
0 in TME stock
Net price for quantities from 1050 pcs - 4.78 EURGross price for quantities from 1050 pcs - 5.73 EUR
No. of pieces (Multiplicity: 1 050)
Minimum order quantity: 1 050.
Multiplicity: 1 050.