+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY234S

Relay: solid state; SPST-NO; Ucntrl: 5VDC; Icntrl: 50A; 240mA; SMD


Manufacturer: PANASONIC

Manufacturer part number:
AQY234S
TME Symbol:
AQY234S

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
5V DC
Control current
50A
Max. operating current
240mA
Switched voltage
max. 400V AC
Relay variant
1-phase, PhotoMOS
Mounting
SMD
Case
SOP4
Body dimensions
4.4x4.3x2.1mm
Insulation voltage
1.5kV
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY234S
0 in TME stock
Net price for quantities from 2000 pcs - 3.18 EURGross price for quantities from 2000 pcs - 3.82 EUR
Net price for quantities from 10000 pcs - 3.00 EURGross price for quantities from 10000 pcs - 3.60 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.