+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY282S

Relay: solid state; Icntrl max: 3mA; 500mA; max.60VAC; max.60VDC

Manufacturer: PANASONIC

Manufacturer part number:
AQY282S
TME Symbol:
AQY282S

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
0.5A
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
2.5Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.3x4.4x2mm
Operate time
3ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.084 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY282S
0 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.82 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.68 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcs